Bakker Elkhuizen BNEMW3MVMR 7 Button Wired;Wireless Vertical Optical Mice Black, Dark Grey

Subtotal (1 unit)*

£54.95

(exc. VAT)

£65.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£54.95

*price indicative

RS Stock No.:
818-815
Mfr. Part No.:
BNEMW3MVMR
Brand:
Bakker Elkhuizen
Find similar products by selecting one or more attributes.
Select all

Brand

Bakker Elkhuizen

Product Type

Mice

Model Number

BNEMW3MVMR

Wired/Wireless

Wired;Wireless

Connection Type

Wired/Wireless

Mouse Type

Vertical

Mouse Buttons

7

Hand Orientation

Right

Scroll Wheel

Yes

Colour

Black, Dark Grey

Mouse Tracking Technology

Optical

Length

103mm

Width

72mm

Height

60mm

COO (Country of Origin):
CN
The Bakker Elkhuizen ergonomic mouse offers a semi-vertical design that facilitates a natural hand position, providing comfort for users transitioning from traditional mice to ergonomic alternatives.

Moderately tilted shape promoting a relaxed hand position

DPI adjustable with four settings 800, 1200, 1600, and 2400

Compatible with multiple devices, including PC, Mac, Tablet, and Phone

Utilises a 3-Mode connection wired, RF dongle, and Bluetooth

Integrated rechargeable battery with a lifespan of 3 months on average

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy