Bakker Elkhuizen BNEPRFP3MVML 8 Button Wired;Wireless Vertical Optical Mice Black, Dark Grey
- RS Stock No.:
- 818-812
- Mfr. Part No.:
- BNEPRFP3MVML
- Brand:
- Bakker Elkhuizen
Subtotal (1 unit)*
£62.95
(exc. VAT)
£75.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.95 |
*price indicative
- RS Stock No.:
- 818-812
- Mfr. Part No.:
- BNEPRFP3MVML
- Brand:
- Bakker Elkhuizen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bakker Elkhuizen | |
| Model Number | BNEPRFP3MVML | |
| Product Type | Mice | |
| Wired/Wireless | Wired;Wireless | |
| Connection Type | Wired/Wireless | |
| Mouse Type | Vertical | |
| Operating System | iOS, Mac OS, Windows | |
| Mouse Buttons | 8 | |
| Hand Orientation | Left | |
| Scroll Wheel | Yes | |
| Colour | Black, Dark Grey | |
| Mouse Tracking Technology | Optical | |
| Height | 85mm | |
| Width | 110mm | |
| Length | 70mm | |
| Select all | ||
|---|---|---|
Brand Bakker Elkhuizen | ||
Model Number BNEPRFP3MVML | ||
Product Type Mice | ||
Wired/Wireless Wired;Wireless | ||
Connection Type Wired/Wireless | ||
Mouse Type Vertical | ||
Operating System iOS, Mac OS, Windows | ||
Mouse Buttons 8 | ||
Hand Orientation Left | ||
Scroll Wheel Yes | ||
Colour Black, Dark Grey | ||
Mouse Tracking Technology Optical | ||
Height 85mm | ||
Width 110mm | ||
Length 70mm | ||
- COO (Country of Origin):
- CN
The Bakker Elkhuizen ergonomic vertical mouse provides comfort and support for healthy computer use, incorporating a natural hand-shaking position that caters to a variety of hand sizes and is suitable for both left- and right-handed users.
Promotes a NEUTRAL hand position to reduce wrist and forearm strain
Compatible with multiple devices via a simple switch mechanism
Adjustable DPI settings enhance user control and accuracy
Features a rechargeable battery with a life span of up to three months
Related links
- Bakker Elkhuizen BNEPRFP3MVMR 8 Button Wired;Wireless Vertical Optical Mice Black, Dark Grey
- Bakker Elkhuizen BNEMW3MVMR 7 Button Wired;Wireless Vertical Optical Mice Black, Dark Grey
- Bakker Elkhuizen BNEMW3MVML 7 Button Wired;Wireless Vertical Optical Mice Black, Dark Grey
- Bakker Elkhuizen 8 Button Wired;Wireless Vertical Optical Mouse Dark Grey
- Fellowes 100143584 5 Button Wired;Wireless Ergonomic Vertical Mouse Optical Mice Black
- Fellowes 100143580 5 Button Wired;Wireless Ergonomic Vertical Mouse Optical Mice Black
- Fellowes 100143583 5 Button Wired;Wireless Ergonomic Vertical Mouse Optical Mice Black
- Fellowes 100143581 5 Button Wired;Wireless Ergonomic Vertical Mouse Optical Mice Black
