Bakker Elkhuizen BNEMW3MVML 7 Button Wired;Wireless Vertical Optical Mice Black, Dark Grey
- RS Stock No.:
- 818-814
- Mfr. Part No.:
- BNEMW3MVML
- Brand:
- Bakker Elkhuizen
Subtotal (1 unit)*
£54.95
(exc. VAT)
£65.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 46 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.95 |
*price indicative
- RS Stock No.:
- 818-814
- Mfr. Part No.:
- BNEMW3MVML
- Brand:
- Bakker Elkhuizen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bakker Elkhuizen | |
| Model Number | BNEMW3MVML | |
| Product Type | Mice | |
| Wired/Wireless | Wired;Wireless | |
| Connection Type | Wired/Wireless | |
| Mouse Type | Vertical | |
| Operating System | iOS, Mac OS, Windows | |
| Mouse Buttons | 7 | |
| Hand Orientation | Left | |
| Scroll Wheel | Yes | |
| Colour | Black, Dark Grey | |
| Mouse Tracking Technology | Optical | |
| Length | 103mm | |
| Width | 72mm | |
| Height | 60mm | |
| Select all | ||
|---|---|---|
Brand Bakker Elkhuizen | ||
Model Number BNEMW3MVML | ||
Product Type Mice | ||
Wired/Wireless Wired;Wireless | ||
Connection Type Wired/Wireless | ||
Mouse Type Vertical | ||
Operating System iOS, Mac OS, Windows | ||
Mouse Buttons 7 | ||
Hand Orientation Left | ||
Scroll Wheel Yes | ||
Colour Black, Dark Grey | ||
Mouse Tracking Technology Optical | ||
Length 103mm | ||
Width 72mm | ||
Height 60mm | ||
- COO (Country of Origin):
- CN
The Bakker Elkhuizen 3-Mode Vertical mouse provides a comfortable ergonomic solution for users seeking an alternative to traditional mice. Its design facilitates a relaxed hand position while ensuring ease of use transitions for those accustomed to standard models.
Ergonomic design with a moderate angle for reduced muscle tension
7-button configuration enhances functionality for various tasks
DPI adjustable settings (800, 1200, 1600, 2400) allow for personalised sensitivity
Multi-pairing enables connection with up to 2 devices simultaneously
3-Mode connectivity includes wired, RF dongle, and Bluetooth options
Related links
- Bakker Elkhuizen BNEMW3MVMR 7 Button Wired;Wireless Vertical Optical Mice Black, Dark Grey
- Bakker Elkhuizen BNEPRFP3MVMR 8 Button Wired;Wireless Vertical Optical Mice Black, Dark Grey
- Bakker Elkhuizen BNEPRFP3MVML 8 Button Wired;Wireless Vertical Optical Mice Black, Dark Grey
- Bakker Elkhuizen 8 Button Wired;Wireless Vertical Optical Mouse Dark Grey
- Fellowes 100143584 5 Button Wired;Wireless Ergonomic Vertical Mouse Optical Mice Black
- Fellowes 100143580 5 Button Wired;Wireless Ergonomic Vertical Mouse Optical Mice Black
- Fellowes 100143583 5 Button Wired;Wireless Ergonomic Vertical Mouse Optical Mice Black
- Fellowes 100143581 5 Button Wired;Wireless Ergonomic Vertical Mouse Optical Mice Black
