Bakker Elkhuizen BNEPRFP3MVMR 8 Button Wired;Wireless Vertical Optical Mice Black, Dark Grey
- RS Stock No.:
- 818-813
- Mfr. Part No.:
- BNEPRFP3MVMR
- Brand:
- Bakker Elkhuizen
Subtotal (1 unit)*
£62.95
(exc. VAT)
£75.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 31 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.95 |
*price indicative
- RS Stock No.:
- 818-813
- Mfr. Part No.:
- BNEPRFP3MVMR
- Brand:
- Bakker Elkhuizen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bakker Elkhuizen | |
| Product Type | Mice | |
| Model Number | BNEPRFP3MVMR | |
| Wired/Wireless | Wired;Wireless | |
| Connection Type | Wired/Wireless | |
| Mouse Type | Vertical | |
| Operating System | iOS, Mac OS, Windows | |
| Mouse Buttons | 8 | |
| Hand Orientation | Right | |
| Scroll Wheel | Yes | |
| Colour | Black, Dark Grey | |
| Mouse Tracking Technology | Optical | |
| Length | 70mm | |
| Height | 85mm | |
| Width | 110mm | |
| Select all | ||
|---|---|---|
Brand Bakker Elkhuizen | ||
Product Type Mice | ||
Model Number BNEPRFP3MVMR | ||
Wired/Wireless Wired;Wireless | ||
Connection Type Wired/Wireless | ||
Mouse Type Vertical | ||
Operating System iOS, Mac OS, Windows | ||
Mouse Buttons 8 | ||
Hand Orientation Right | ||
Scroll Wheel Yes | ||
Colour Black, Dark Grey | ||
Mouse Tracking Technology Optical | ||
Length 70mm | ||
Height 85mm | ||
Width 110mm | ||
- COO (Country of Origin):
- CN
The Bakker Elkhuizen ergonomic vertical mouse provides a natural hand position for comfortable use, reducing strain and enabling efficient work at home or in the office. It's is designed to suit a wide range of hand sizes.
Ergonomic design minimises wrist and forearm strain
Three connectivity modes wired, RF wireless, and Bluetooth
DPI adjustable with four settings for personalised cursor control
Eight buttons support various mouse functions for enhanced productivity
Related links
- Bakker Elkhuizen BNEPRFP3MVML 8 Button Wired;Wireless Vertical Optical Mice Black, Dark Grey
- Bakker Elkhuizen BNEMW3MVMR 7 Button Wired;Wireless Vertical Optical Mice Black, Dark Grey
- Bakker Elkhuizen BNEMW3MVML 7 Button Wired;Wireless Vertical Optical Mice Black, Dark Grey
- Bakker Elkhuizen 8 Button Wired;Wireless Vertical Optical Mouse Dark Grey
- Fellowes 100143584 5 Button Wired;Wireless Ergonomic Vertical Mouse Optical Mice Black
- Fellowes 100143580 5 Button Wired;Wireless Ergonomic Vertical Mouse Optical Mice Black
- Fellowes 100143583 5 Button Wired;Wireless Ergonomic Vertical Mouse Optical Mice Black
- Fellowes 100143581 5 Button Wired;Wireless Ergonomic Vertical Mouse Optical Mice Black
