RS PRO Metal Tube, 0.75 in OD, 1.8 m L
- RS Stock No.:
- 661-4905
- Brand:
- RS PRO
Image representative of range
Get a bulk buy discount
Add 3 more to save £44.70
View bulk pricing optionsSubtotal (1 unit)*
£212.71
(exc. VAT)
£255.25
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | £212.71 | - |
| 3 - 9 | £197.81 | £44.70 |
| 10 - 29 | £187.18 | £255.30 |
| 30 + | £170.16 | £1,276.50 |
*price indicative
- RS Stock No.:
- 661-4905
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metal Tube | |
| Material | Stainless Steel | |
| Length | 1.8m | |
| Standards/Approvals | No | |
| Outside Diameter | 0.75in | |
| Tensile Strength | 485N/mm² | |
| Density | 8g/cm³ | |
| Hardness | 95 HB | |
| Thermal Conductivity | 16.3W/mK | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metal Tube | ||
Material Stainless Steel | ||
Length 1.8m | ||
Standards/Approvals No | ||
Outside Diameter 0.75in | ||
Tensile Strength 485N/mm² | ||
Density 8g/cm³ | ||
Hardness 95 HB | ||
Thermal Conductivity 16.3W/mK | ||
RoHS Status: Exempt
316L Stainless Steel Tube
Properties C = 0.03 maximum, Ni 12.0, Cr17, Mo 2.25
Seamless tube to ASTM A269/213
Related specifications AS2837-1986-316L, BS970-316 S11 & S13, AISI TYPE 316L
Low carbon version of 316 quality stainless steel offers added resistance to weld decay
Properties increased by cold working
Maximum working temperature +300°C
Imperial supplied in 72in lengths
Metric supplied in 2000mm lengths
Rod, Sheet & Tube - Grade 316 (A4)
Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment.
Note
316L Stainless Steel tube surface finish-Tube sizes below 16mm or ½inch OD have a mill finish. Those of 16mm or ½inch OD and above have a dull polished (A240 grit) finish.All dimensions are nominal.
