RS PRO Metal Sheet 300 mm x 200mm, 4 in Thick
- RS Stock No.:
- 858-823
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£523.28
(exc. VAT)
£627.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £523.28 |
*price indicative
- RS Stock No.:
- 858-823
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 300mm | |
| Product Type | Metal Sheet | |
| Width | 200mm | |
| Thickness | 4in | |
| Density | 2.7g/cm³ | |
| Hardness | 95 HB | |
| Standards/Approvals | EN AW-6061 / UNS A96061 | |
| Suitability | Anodising | |
| Colour | Silver | |
| Thermal Conductivity | 220W/mK | |
| Tensile Strength | 310MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 300mm | ||
Product Type Metal Sheet | ||
Width 200mm | ||
Thickness 4in | ||
Density 2.7g/cm³ | ||
Hardness 95 HB | ||
Standards/Approvals EN AW-6061 / UNS A96061 | ||
Suitability Anodising | ||
Colour Silver | ||
Thermal Conductivity 220W/mK | ||
Tensile Strength 310MPa | ||
- COO (Country of Origin):
- AT
The RS PRO aluminium sheet is a medium-to-high strength alloy, designed for various structural applications. Its exceptional corrosion resistance and weldability make it suitable for demanding engineering tasks, particularly where durability is crucial.
Strong yet lightweight, enhancing structural integrity
Excellent corrosion resistance, Ideal for outdoor use
Good machinability and formability for ease of fabrication
Offers high dimensional stability, ensuring accuracy in applications
Suitable for anodising and finishing, adding protective layers
Related links
- RS PRO Metal Sheet 300 mm x 200mm, 2 in Thick
- RS PRO Metal Sheet 300 mm x 200mm, 1.025 mm Thick
- RS PRO Metal Sheet 300 mm x 200mm, 5 in Thick
- RS PRO Metal Sheet 300 mm x 200mm, 1.5 in Thick
- RS PRO Metal Sheet 300 mm x 200mm, 1 in Thick
- RS PRO Metal Sheet 300 mm x 200mm, 1.75 in Thick
- RS PRO Metal Sheet 300 mm x 200mm, 19.05 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 25 mm Thick
