RS PRO Metal Sheet 300 mm x 200mm, 19.05 mm Thick
- RS Stock No.:
- 858-817
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£99.93
(exc. VAT)
£119.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £99.93 |
*price indicative
- RS Stock No.:
- 858-817
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 300mm | |
| Product Type | Metal Sheet | |
| Material | Aluminium | |
| Width | 200mm | |
| Thickness | 19.05mm | |
| Density | 2.7g/cm³ | |
| Hardness | 95 HB | |
| Standards/Approvals | EN AW-6061 / UNS A96061 | |
| Colour | Silver | |
| Suitability | Anodising | |
| Tensile Strength | 310MPa | |
| Thermal Conductivity | 220W/mK | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 300mm | ||
Product Type Metal Sheet | ||
Material Aluminium | ||
Width 200mm | ||
Thickness 19.05mm | ||
Density 2.7g/cm³ | ||
Hardness 95 HB | ||
Standards/Approvals EN AW-6061 / UNS A96061 | ||
Colour Silver | ||
Suitability Anodising | ||
Tensile Strength 310MPa | ||
Thermal Conductivity 220W/mK | ||
- COO (Country of Origin):
- DE
The RS PRO aluminium sheet offers medium-to-high mechanical strength and excellent corrosion resistance, making it an Ideal choice for structural and engineering applications requiring durability and reliability.
Strong yet lightweight, making it suitable for demanding applications
Excellent corrosion resistance, particularly in outdoor and marine environments
Good weldability and brazing capability accommodate diverse fabrication needs
Heat-treatable to enhance mechanical properties and hardness for improved performance
Fatigue-resistant, ensuring reliability under repeated loading and stress conditions
Related links
- RS PRO Metal Sheet 300 mm x 200mm, 1.025 mm Thick
- RS PRO Metal Sheet 300 mm x 200mm, 2 in Thick
- RS PRO Metal Sheet 300 mm x 200mm, 5 in Thick
- RS PRO Metal Sheet 300 mm x 200mm, 1.5 in Thick
- RS PRO Metal Sheet 300 mm x 200mm, 1 in Thick
- RS PRO Metal Sheet 300 mm x 200mm, 1.75 in Thick
- RS PRO Metal Sheet 300 mm x 200mm, 4 in Thick
- RS PRO Metal Sheet 300 mm x 500mm, 25 mm Thick
