RS PRO Solid Aluminium Sheets 500 mm x 300mm, 20 mm Thick

Image representative of range

Subtotal (1 unit)*

£518.46

(exc. VAT)

£622.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£518.46

*price indicative

RS Stock No.:
783-491
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

500mm

Product Type

Solid Aluminium Sheets

Width

300mm

Thickness

20mm

Density

2.81g/cm³

Hardness

150 HB

Suitability

Gears

Colour

Aluminium

Thermal Conductivity

160W/mK

Tensile Strength

540MPa

COO (Country of Origin):
RO
The RS PRO aluminium sheet is a high-strength material designed for applications where weight and durability are critical, especially in aerospace structures and components.

Exhibits reliable machinability, producing easily broken chips with Sharp carbide tooling

Maintains strength even at cryogenic temperatures, unlike many steels

Shows minimal warping post heat treatment, essential for high-tolerance parts

Responds well to hardcoat anodising, enhancing surface protection and wear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy