RS PRO Metal Sheet 500 mm x 300mm, 1 mm Thick

Subtotal (1 unit)*

£32.33

(exc. VAT)

£38.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 83 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£32.33

*price indicative

RS Stock No.:
783-468
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Metal Sheet

Length

500mm

Material

Aluminium

Width

300mm

Thickness

1mm

Density

2.71g/cm³

Hardness

34 HB

Suitability

Transport Applications

Colour

Natural

Adhesive Backing

No

Thermal Conductivity

222W/mK

Tensile Strength

145MPa

The RS PRO Thick Film Chip Resistor is a precision surface-mount component engineered for high-density electronic circuit applications. This resistor is constructed with a high-grade ceramic body and a ruthenium-based resistive element.

Power rating of 1/8W at an ambient temperature of 70°C

Operating temperature range from -55 to +155°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy