RS PRO Metal Sheet 500 mm x 300mm, 3 mm Thick

Subtotal (1 unit)*

£50.30

(exc. VAT)

£60.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship
  • Plus 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.30

*price indicative

RS Stock No.:
783-244
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

500mm

Product Type

Metal Sheet

Material

Aluminium

Width

300mm

Thickness

3mm

Density

2.69g/cm³

Hardness

95 HB

Colour

Natural

Suitability

Chemical Industry, Marine

Tensile Strength

230MPa

Thermal Conductivity

134W/mK

The RS PRO Aluminium Sheet is a medium-strength, highly corrosion-resistant product designed for applications in marine, offshore, and general fabrication environments, providing excellent durability and precision for various uses.

Cold formability that allows for moderate bending and pressing applications

High corrosion resistance, particularly effective in marine and industrial settings

Readily weldable using standard methods like MIG and TIG for strong structures

Average machinability, improved by higher strength, requiring specific tooling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy