RS PRO Metal Sheet 500 mm x 300mm, 2 mm Thick

Subtotal (1 unit)*

£37.42

(exc. VAT)

£44.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship
  • Plus 24 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.42

*price indicative

RS Stock No.:
783-243
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

500mm

Product Type

Metal Sheet

Material

Aluminium

Width

300mm

Thickness

2mm

Density

2.69g/cm³

Hardness

95 HB

Suitability

Chemical Industry, Marine

Colour

Natural

Tensile Strength

230MPa

Thermal Conductivity

134W/mK

COO (Country of Origin):
ES
The RS PRO aluminium sheet is a medium-strength, highly corrosion-resistant material designed for applications across marine, offshore, and general fabrication sectors. Its durability and precision finish ensure reliability in demanding environments.

Cold formability is very good, suitable for moderate bending

High corrosion resistance, particularly in marine and industrial conditions

Readily weldable using standard methods like MIG and TIG

Machinability is average, requiring specific tooling for optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy