RS PRO Aluminium Sheet 500 mm x 300mm, 1 mm Thick
- RS Stock No.:
- 783-242
- Brand:
- RS PRO
Subtotal (1 unit)*
£20.12
(exc. VAT)
£24.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 51 unit(s) ready to ship
- Plus 129 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.12 |
*price indicative
- RS Stock No.:
- 783-242
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Aluminium Sheet | |
| Length | 500mm | |
| Material | Aluminium | |
| Width | 300mm | |
| Thickness | 1mm | |
| Density | 2.69g/cm³ | |
| Hardness | 95 HB | |
| Colour | Natural | |
| Suitability | Chemical Industry, Marine | |
| Thermal Conductivity | 134W/mK | |
| Tensile Strength | 230MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Aluminium Sheet | ||
Length 500mm | ||
Material Aluminium | ||
Width 300mm | ||
Thickness 1mm | ||
Density 2.69g/cm³ | ||
Hardness 95 HB | ||
Colour Natural | ||
Suitability Chemical Industry, Marine | ||
Thermal Conductivity 134W/mK | ||
Tensile Strength 230MPa | ||
The RS PRO Aluminium Sheet is a medium-strength material designed for versatility in marine and general fabrication environments, providing reliable performance across various applications.
Precision-finished to meet international standards for dimensional accuracy
Offers a higher strength-to-weight ratio compared to Pure aluminium grades
Machinable at high speeds with lubrication to prevent edge build-up
Easily weldable using gas, arc, and resistance methods
Related links
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 1 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 3 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 10 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 1.6 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 2 mm Thick
- Goodfellow Solid Aluminium Sheets 500 mm x 305mm, 0.1 mm Thick
- Goodfellow Solid Aluminium Sheets 500 mm x 305mm, 0.05 mm Thick
- Goodfellow Solid Aluminium Sheets 500 mm x


