Subtotal (1 unit)*
£763.13
(exc. VAT)
£915.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £763.13 |
*price indicative
- RS Stock No.:
- 727-051
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 500mm | |
| Product Type | Metal Sheet | |
| Material | Titanium | |
| Width | 300mm | |
| Thickness | 5mm | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 500mm | ||
Product Type Metal Sheet | ||
Material Titanium | ||
Width 300mm | ||
Thickness 5mm | ||
Colour Grey | ||
- COO (Country of Origin):
- CN
RS PRO 5 mm Metal Sheet, 500 mm Length
This RS PRO metal sheet is designed for robust industrial applications, offering a reliable solution for construction and fabrication needs. With a thickness of 5 mm, it provides excellent durability and strength, making it Ideal for various structural applications.
Features and Benefits
Thickness: Provides enhanced strength and durability for demanding applications
Length: 500 mm length allows for versatile use in various projects
Width: 300 mm width suitable for a range of industrial applications
Colour: Grey finish for a professional appearance
Material: High-quality metal ensures long-lasting performance
Length: 500 mm length allows for versatile use in various projects
Width: 300 mm width suitable for a range of industrial applications
Colour: Grey finish for a professional appearance
Material: High-quality metal ensures long-lasting performance
Applications
Construction
Fabrication
Manufacturing
Engineering projects
Fabrication
Manufacturing
Engineering projects
Additional Information
Complies with industry standards for metal sheets
Suitable for cutting and welding processes
Suitable for cutting and welding processes
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Metal Sheet 500 mm x 300mm, 5 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 1.2 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 0.5 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 4 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 2 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 3 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 2.5 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 0.7 mm Thick


