RS PRO Metal Sheet 500 mm x 300mm, 5 mm Thick
- RS Stock No.:
- 727-045
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£631.25
(exc. VAT)
£757.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £631.25 |
*price indicative
- RS Stock No.:
- 727-045
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metal Sheet | |
| Length | 500mm | |
| Material | Titanium | |
| Width | 300mm | |
| Thickness | 5mm | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metal Sheet | ||
Length 500mm | ||
Material Titanium | ||
Width 300mm | ||
Thickness 5mm | ||
Colour Grey | ||
- COO (Country of Origin):
- CN
RS PRO 500 mm Metal Sheet 5 mm
The RS PRO Metal Sheet is a versatile and Durable solution for various industrial applications. With a length of 500 mm and a thickness of 5 mm, this grey metal sheet is Ideal for construction, fabrication, and repair tasks, providing strength and reliability.
Features and Benefits
Length: 500 mm provides ample coverage for various projects
Thickness: 5 mm ensures durability and strength
Colour: Grey finish for a professional appearance
Material: High-quality metal for long-lasting performance
Versatility: Suitable for a wide range of industrial applications
Thickness: 5 mm ensures durability and strength
Colour: Grey finish for a professional appearance
Material: High-quality metal for long-lasting performance
Versatility: Suitable for a wide range of industrial applications
Applications
Construction
Fabrication
Repair tasks
Manufacturing
Fabrication
Repair tasks
Manufacturing
Additional Information
Complies with industry standards for metal sheets
Suitable for cutting and welding processes
Ideal for both indoor and outdoor use
Suitable for cutting and welding processes
Ideal for both indoor and outdoor use
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Metal Sheet 500 mm x 300mm, 5 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 1.2 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 0.5 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 4 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 2 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 3 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 2.5 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 0.7 mm Thick


