RS PRO Confectionery Foil Sheets 200 mm x 200mm, 0.012 mm Thick
- RS Stock No.:
- 712-702
- Brand:
- RS PRO
Image representative of range
Subtotal (1000 units, in packs of 1000)*
£129.85
(exc. VAT)
£155.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £129.85 | £0.13 |
*price indicative
- RS Stock No.:
- 712-702
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Confectionery Foil Sheets | |
| Length | 200mm | |
| Material | Aluminium | |
| Width | 200mm | |
| Thickness | 0.012mm | |
| Standards/Approvals | EU Compliant | |
| Suitability | Food Industry Containers | |
| Colour | Blue | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Confectionery Foil Sheets | ||
Length 200mm | ||
Material Aluminium | ||
Width 200mm | ||
Thickness 0.012mm | ||
Standards/Approvals EU Compliant | ||
Suitability Food Industry Containers | ||
Colour Blue | ||
Adhesive Backing No | ||
- COO (Country of Origin):
- HU
The RS PRO Aluminium Confectionery Foil Sheets are designed for premium packaging applications in the baking and confectionery industry. Manufactured from Grade 8011A aluminium, these sheets provide excellent flexibility, printability, and superior protection for delicate surfaces. The glossy gold finish on one side and silver reverse offers a professional and visually appealing presentation
Coloured Aluminium foil for confectionery packaging
Perfect for wrapping chocolate, candies or baked goods
Colour printed on one side, silver on the reverse
Superior protection for delicate surfaces
Offering flexibility, printability and Visual appeal
A barrier to light, moisture and aroma ensuring freshness
Supplied in Pack of 1000 sheets
Related links
- RS PRO Solid Aluminium Sheets 200 mm x 200mm, 0.012 mm Thick
- RS PRO Solid Aluminium Sheets 100 mm x 100mm, 0.012 mm Thick
- RS PRO Solid Aluminium Sheets 80 mm x 80mm, 0.012 mm Thick
- RS PRO Solid Aluminium Sheets 300 mm x 500mm, 19.05 mm Thick
- RS PRO Solid Aluminium Sheets 300 mm x 500mm, 2 mm Thick
- RS PRO Solid Aluminium Sheets 300 mm x 500mm, 30 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 2 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 1 mm Thick
