Subtotal (1 unit)*
£1,717.01
(exc. VAT)
£2,060.41
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,717.01 |
*price indicative
- RS Stock No.:
- 783-473
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 300mm | |
| Product Type | Metal Sheet | |
| Material | Aluminium | |
| Width | 500mm | |
| Thickness | 30mm | |
| Density | 2.77g/cm³ | |
| Hardness | 120 HB | |
| Standards/Approvals | AMS-QQ-A-250/4, AMS4037, ASTM B209 | |
| Colour | Natural | |
| Suitability | Transport Applications | |
| Thermal Conductivity | 121W/mK | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 300mm | ||
Product Type Metal Sheet | ||
Material Aluminium | ||
Width 500mm | ||
Thickness 30mm | ||
Density 2.77g/cm³ | ||
Hardness 120 HB | ||
Standards/Approvals AMS-QQ-A-250/4, AMS4037, ASTM B209 | ||
Colour Natural | ||
Suitability Transport Applications | ||
Thermal Conductivity 121W/mK | ||
- COO (Country of Origin):
- DE
RS PRO 300 mm Metal Sheet 30 mm Thickness
The RS PRO Metal Sheet is a high-quality solution designed for demanding applications requiring durability and strength. With a natural finish, this sheet is Ideal for use in various industries, offering excellent thermal conductivity and tensile strength.
Features and Benefits
Natural Finish: Provides a clean and professional appearance suitable for multiple applications.
High Tensile Strength: Ranges from 393 to 483 MPa, ensuring robustness and reliability in structural applications.
Thermal Conductivity: 121 W/mK, allowing efficient heat dissipation in thermal management systems.
Standard Compliance: Meets AMS-QQ-A-250/4, AMS4037, and ASTM B209 standards, ensuring quality and consistency.
Versatile Dimensions: 300 mm length and 500 mm width, providing flexibility for various design requirements.
Hardness: 120 HB, offering resistance to wear and deformation.
High Tensile Strength: Ranges from 393 to 483 MPa, ensuring robustness and reliability in structural applications.
Thermal Conductivity: 121 W/mK, allowing efficient heat dissipation in thermal management systems.
Standard Compliance: Meets AMS-QQ-A-250/4, AMS4037, and ASTM B209 standards, ensuring quality and consistency.
Versatile Dimensions: 300 mm length and 500 mm width, providing flexibility for various design requirements.
Hardness: 120 HB, offering resistance to wear and deformation.
Applications
Aircraft Equipment
Automotive Component
Military Equipment
Transport Applications
Automotive Component
Military Equipment
Transport Applications
Additional Information
This metal sheet is suitable for use in environments requiring compliance with stringent industry standards. It is particularly beneficial in applications where both strength and thermal management are critical.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Metal Sheet 300 mm x 500mm, 30 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 25 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 8 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 40 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 12 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 3 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 19.05 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 15 mm Thick


