RS PRO Stainless Steel Angle 19mm 19 mm x 3 mm

Image representative of range

Get a bulk buy discount

Add 3 more to save 7%

View bulk pricing options

Subtotal (1 lot of 2 units)*

£127.47

(exc. VAT)

£152.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Lot(s)
Per Lot
Per unit*
Saving
1 - 2£127.47£63.735-
3 - 9£118.54£59.277%
10 - 29£112.17£56.08512%
30 +£101.98£50.9919%

*price indicative

RS Stock No.:
661-4719
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Form

Angle

Product Type

Metal Angle

Material

Stainless Steel

Length

2m

Width

19mm

Height

19mm

Thickness

3mm

Standards/Approvals

No

RoHS Status: Exempt

RS PRO 304S31 Stainless Steel Angle, 2 m x 3/4 in x 3/4 in x 1/8 in


This 2 m angle from RS PRO is an excellent general-purpose option for a bracket or reinforcement. The product is made from 304S31 stainless steel, which is corrosion-resistant for use in damp or outdoor environments.

This angle is handy for a wide range of applications, including food and dairy processing as it's made from food-safe metal. Its rust-proof properties also make it suitable for the chemical industry, for laundry machinery and in tanks.

Because it's non-magnetic, the product won't affect the performance of electrical currents, so you can use it to support sensitive equipment. Its stainless steel material welds well and has good formability, so it's easy to work with.

Features and Benefits


• Angle form

• Height of 19 mm

• Length of 2 m

• Stainless steel material

• Material grade of 304S31

• Thickness of 3 mm

• Width of 19 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy