RS PRO Stainless Steel Angle 25mm 25 mm x 3 mm

Image representative of range

Get a bulk buy discount

Add 3 more to save 6%

View bulk pricing options

Subtotal (1 lot of 1 unit)*

£99.75

(exc. VAT)

£119.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Lot(s)
Per Lot
Saving
1 - 2£99.75-
3 - 9£92.776%
10 - 29£87.7712%
30 +£79.7920%

*price indicative

RS Stock No.:
326-4623
Distrelec Article No.:
304-19-300
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Form

Angle

Product Type

Metal Angle

Material

Stainless Steel

Length

2m

Width

25mm

Height

25mm

Thickness

3mm

Standards/Approvals

No

COO (Country of Origin):
IT

RS PRO 316 A4 Stainless Steel Angle, 2 m x 25 mm x 25 mm x 3 mm


This stainless steel angle measures 2 metres long, 25 mm wide and 25 mm high, with a thickness of 3 mm. It's useful for heavy-duty construction of strong and rigid structures.

The austenitic 316 stainless steel body of this angle contains molybdenum for added corrosion resistance, so it will hold up even under harsh conditions. It's non-magnetic, meaning it won't damage or interfere with other components. As it's part of the RS PRO series, it's been thoroughly tested to ensure quality and safety. It meets the standards of the American Society for Testing and Materials for stainless steel bars and shapes.

This metal angle is commonly found in chemical and related industries, particularly in conditions where pit-type corrosion is a risk. It's also suitable for use in everything from photographic and food-production equipment to agricultural and marine machinery.

Features and Benefits


• Stainless steel angle

• Made of 316 A4 austenitic stainless steel with molybdenum for corrosion resistance

• Non-magnetic

• Length of 2 m

• Width of 25 mm

• Height of 25 mm

• Thickness of 3 mm

• Meets American Standards AS2837-1986-316, AISI TYPE 316, ASTM A276-316 standards for stainless steel

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy