TE Connectivity 68 Way, Straight DIMM Socket
- RS Stock No.:
- 503-901
- Distrelec Article No.:
- 304-64-470
- Mfr. Part No.:
- 146019-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
£202.06
(exc. VAT)
£242.47
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £202.06 | £10.103 |
*price indicative
- RS Stock No.:
- 503-901
- Distrelec Article No.:
- 304-64-470
- Mfr. Part No.:
- 146019-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | DIMM Socket | |
| Orientation | Straight | |
| Insertion/Removal Method | Button Ejector | |
| Contact Material | Stainless Steel | |
| Number of Contacts | 68 | |
| Termination Type | Solder | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Series | RAYCHEM STSS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type DIMM Socket | ||
Orientation Straight | ||
Insertion/Removal Method Button Ejector | ||
Contact Material Stainless Steel | ||
Number of Contacts 68 | ||
Termination Type Solder | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Series RAYCHEM STSS | ||
- COO (Country of Origin):
- US
The TE Connectivity 68 Position Card Ejector redefines streamlined connectivity with precision engineering and robust materials. Designed for easy integration with your applications, this card ejector enhances functionality while maintaining a sleek profile. Featuring a left button ejector location, it caters to user preferences and operational needs alike. Crafted from stainless steel and liquid crystal polymer, its durable construction ensures longevity and operational reliability. The connectors standard profile height is tailored for seamless PCB installation, promoting an ergonomic and efficient design. Whether utilised in memory card configurations or alongside other connectors, this card ejector stands as a testament to advanced engineering, ensuring optimum performance across a variety of applications.
Robust stainless steel frame cover ensures exceptional durability
Liquid crystal polymer components enhance thermal stability and strength
Efficient packaging methods facilitate easy installation and transport
Available with a black button colour for a sleek aesthetic
Low halogen content underscores commitment to environmentally conscious manufacturing
Reflow solder capability supports high-temperature soldering processes
Related links
- Amphenol ICC 600 μm Pitch 200 Way50V
- E-TEC 2.54 mm Pitch 168 Way3.3V, 1A
- TE Connectivity 68-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 68 Way Right Angle Cable SCSI Connector 1.27 mm Pitch, IDT
- TE Connectivity 600 μm Pitch 204 Way1.5V, 500mA
- TE Connectivity 1 mm Pitch 240 Way1.5V, 500mA
- TE Connectivity 800 μm Pitch 124 Way, Right Angle Surface Mount DIMM Socket
- TE Connectivity 800 μm Pitch 144 Way3.3V
