TE Connectivity 600 μm Pitch 200 Way, Right Angle Board Mount DDR2 DIMM Socket ,1.8V, 500mA
- RS Stock No.:
- 475-201
- Distrelec Article No.:
- 304-59-083
- Mfr. Part No.:
- 1473006-4
- Brand:
- TE Connectivity
Subtotal (1 tray of 40 units)*
£240.05
(exc. VAT)
£288.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £240.05 | £6.001 |
*price indicative
- RS Stock No.:
- 475-201
- Distrelec Article No.:
- 304-59-083
- Mfr. Part No.:
- 1473006-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | DIMM Socket | |
| Memory Socket Type | DIMM | |
| Insertion/Removal Method | Cam-In | |
| Orientation | Right Angle | |
| Contact Material | Copper Alloy | |
| Current | 500mA | |
| Contact Plating | Gold Flash | |
| Number of Contacts | 200 | |
| Pitch | 600μm | |
| Mount Type | Board | |
| Housing Material | High Temperature Thermoplastic | |
| SDRAM Type | DDR2 | |
| Termination Type | Surface Mount | |
| Latching | Yes | |
| Minimum Operating Temperature | -55°C | |
| Row Spacing | 6.2mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | DDR2 SO DIMM | |
| Voltage | 1.8V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type DIMM Socket | ||
Memory Socket Type DIMM | ||
Insertion/Removal Method Cam-In | ||
Orientation Right Angle | ||
Contact Material Copper Alloy | ||
Current 500mA | ||
Contact Plating Gold Flash | ||
Number of Contacts 200 | ||
Pitch 600μm | ||
Mount Type Board | ||
Housing Material High Temperature Thermoplastic | ||
SDRAM Type DDR2 | ||
Termination Type Surface Mount | ||
Latching Yes | ||
Minimum Operating Temperature -55°C | ||
Row Spacing 6.2mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Series DDR2 SO DIMM | ||
Voltage 1.8V | ||
- COO (Country of Origin):
- CN
The TE Connectivity double data rate (DDR) 2 socket connector is designed for high-performance memory applications, ensuring robust connectivity in compact electronic devices. With a stack height of 5.2 mm and right-angle module orientation, this socket offers optimal space efficiency, making it ideal for modern computing systems. The 200-position configuration facilitates reliable data transmission, while its adherence to industry standards guarantees compatibility with various motherboards and memory cards. This connector not only meets but exceeds expectations in temperature resistance, operating effectively within a wide temperature range. Suitable for various circuits, it empowers manufacturers to deliver innovative solutions in the realm of memory interfacing.
Optimised for double data rate applications, ensuring faster performance
Space-efficient design ideal for compact device integration
Right-angle orientation simplifies PCB layout and assembly
Designed to maintain reliability under rigorous temperature conditions
Complies with EU RoHS and other sustainability directives for responsible manufacturing
Offers reverse keying for added mating security
Constructed from high-temperature thermoplastic for enhanced durability
Utilises gold flash plating for improved conductivity and reduced insertion loss
Features a locking ejector design for secure module retention
Related links
- TE Connectivity 600 μm Pitch 200 Way1.8V, 500mA
- TE Connectivity 600 μm Pitch 200 Way1.8V, 500mA
- TE Connectivity 600 μm Pitch 200 Way1.8V, 500mA
- TE Connectivity1.8V
- TE Connectivity 800 μm Pitch 144 Way1.8V
- TE Connectivity 600 μm Pitch 200 Way1.8V
- TE Connectivity 600 μm Pitch 200 Way1.8V, 5A
- TE Connectivity 600 μm Pitch 200 Way1.8V, 500mA
