TE Connectivity 1.27 mm Pitch 72 Way, Right Angle Surface Mount Standard DIMM Socket ,5V
- RS Stock No.:
- 469-690
- Distrelec Article No.:
- 304-59-768
- Mfr. Part No.:
- 5177827-3
- Brand:
- TE Connectivity
Subtotal (1 tray of 25 units)*
£142.63
(exc. VAT)
£171.16
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 23 December 2026
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £142.63 | £5.705 |
*price indicative
- RS Stock No.:
- 469-690
- Distrelec Article No.:
- 304-59-768
- Mfr. Part No.:
- 5177827-3
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | DIMM Socket | |
| Memory Socket Type | DIMM | |
| Orientation | Right Angle | |
| Insertion/Removal Method | Cam-In | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Flash | |
| Number of Contacts | 72 | |
| Pitch | 1.27mm | |
| Mount Type | Surface | |
| Housing Material | LCP | |
| SDRAM Type | Standard | |
| Latching | Yes | |
| Termination Type | Surface Mount | |
| Row Spacing | 5.2mm | |
| Standards/Approvals | UL 94V-0, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, 2016, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32 | |
| Voltage | 5V | |
| Series | M3 (Mini Memory Module) | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type DIMM Socket | ||
Memory Socket Type DIMM | ||
Orientation Right Angle | ||
Insertion/Removal Method Cam-In | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Flash | ||
Number of Contacts 72 | ||
Pitch 1.27mm | ||
Mount Type Surface | ||
Housing Material LCP | ||
SDRAM Type Standard | ||
Latching Yes | ||
Termination Type Surface Mount | ||
Row Spacing 5.2mm | ||
Standards/Approvals UL 94V-0, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, 2016, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32 | ||
Voltage 5V | ||
Series M3 (Mini Memory Module) | ||
- COO (Country of Origin):
- JP
Related links
- TE Connectivity 1.27 mm Pitch 168 Way3.3V
- TE Connectivity 1.27 mm Pitch 72 Way 1A
- TE Connectivity 800 μm Pitch 124 Way, Right Angle Surface Mount DIMM Socket
- TE Connectivity 800 μm Pitch 144 Way3.3V
- TE Connectivity1.8V
- TE Connectivity 1 mm Pitch 240 Way, Right Angle Socket Mount DDR3 DIMM Socket
- TE Connectivity 244 Way1.5V
- TE Connectivity 600 μm Pitch 204 Way1.5V
