TE Connectivity, 1-1932 7 Way Right Angle Memory Card Card Connector, PCB

Subtotal (1 tray of 150 units)*

£167.23

(exc. VAT)

£200.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£167.23£1.115

*price indicative

RS Stock No.:
480-445
Distrelec Article No.:
304-49-215
Mfr. Part No.:
1-1932008-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Card Type

Memory Card

Product Type

Card Connector

Gender

Female

Number of Contacts

7

Pitch

2mm

Orientation

Right Angle

Mount Type

Board

Termination Type

PCB

Maximum Operating Temperature

245°C

Standards/Approvals

China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU

Series

1-1932

COO (Country of Origin):
CN
The TE Connectivity 2mm pitch battery receptacle is designed to streamline PCB connectivity, particularly in power and signal applications. The receptacle offers a robust right-angle orientation, ensuring easy access and saving space on crowded boards. Engineered to accommodate a maximum contact current rating of 6 A, it guarantees reliability and efficiency in power management. With a pitch of just 2mm, this device is perfect for compact configurations where size constraints are critical. Halogen-free materials underscore a commitment to environmental compliance, making it suitable for a range of industries that prioritise sustainability. The receptacle also features a low halogen content, enhancing its appeal for manufacturers facing stringent regulatory standards. Aimed at integrating seamlessly into board-to-board connectors, this component is an essential choice for modern electronic designs that require durability without sacrificing performance.

Designed for PCB applications enabling efficient space utilisation

Incorporates halogen free materials for eco friendly compliance

Right angle configuration allows for easier component placement

Features a compact 2mm pitch for high density connections

Supports a variety of power and signal circuit applications

Offers a robust connection with a maximum contact current of 6 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy