Molex, 91228 Push-Push Memory Card Memory Card Connector, PCB

Subtotal (1 reel of 400 units)*

£1,597.85

(exc. VAT)

£1,917.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,597.85£3.995

*price indicative

RS Stock No.:
476-385
Distrelec Article No.:
304-57-761
Mfr. Part No.:
91228-3006
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Memory Card Connector

Card Type

Memory Card

Insertion/Removal Method

Push-Push

Pitch

2.54mm

Termination Type

PCB

Standards/Approvals

No

Series

91228

COO (Country of Origin):
IE
The Molex Premium connector redefines reliability and performance for modern electronic applications. Engineered with precision, it facilitates seamless connections in various demanding environments, ensuring the integrity of your systems. The design reflects a commitment to quality, promoting an optimal user experience while enhancing durability. Whether you're developing automotive systems, industrial machinery, or consumer electronics, this connector stands as a VITAL component in your toolkit, ready to meet your connectivity challenges head-on. Its innovative construction and user-friendly features make it a preferred choice for engineers and designers alike, allowing for straightforward integration into your projects.

Offers a robust connection that withstands harsh conditions

Compact design enhances space efficiency in diverse applications

Easy to install, reducing assembly time significantly

Designed to support high-speed data transmission with minimal signal loss

Versatile compatibility across various platforms and devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy