TE Connectivity, 146229-1 68 Way Memory Card Connector, Solder
- RS Stock No.:
- 475-197
- Distrelec Article No.:
- 304-49-348
- Mfr. Part No.:
- 146229-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 50 units)*
£176.20
(exc. VAT)
£211.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £176.20 | £3.524 |
*price indicative
- RS Stock No.:
- 475-197
- Distrelec Article No.:
- 304-49-348
- Mfr. Part No.:
- 146229-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Memory Card Connector | |
| Gender | Female | |
| Number of Contacts | 68 | |
| Orientation | Straight | |
| Mount Type | Surface | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, 2016, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Series | 146229-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Memory Card Connector | ||
Gender Female | ||
Number of Contacts 68 | ||
Orientation Straight | ||
Mount Type Surface | ||
Termination Type Solder | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, 2016, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
Series 146229-1 | ||
- COO (Country of Origin):
- US
The TE Connectivity memory card connector is designed to meet the demanding requirements of modern applications. With an extensive feature set, it ensures reliability and durability under various conditions. Its innovative design enhances ease of integration, making it an ideal choice for engineers seeking efficiency and excellence. The product's compliance with key environmental standards showcases the manufacturer's commitment to sustainability without compromising on quality. Whether you are in automotive, industrial, or electronic sectors, this device supports a range of uses, demonstrating versatility and dependability for all your connectivity needs.
Low halogen content enhances environmental safety
Reflow solder capability makes assembly efficient
Compliance with EU regulations ensures peace of mind
Halogen-free construction minimises risk to sensitive applications
Versatile design suitable for various electronic applications
Facility to view compliance documentation promotes transparency
Documentation includes CAD files for easy access and design support
