TE Connectivity MCX Series Through Hole Female MCX, 50 Ω, Straight Body Solder
- RS Stock No.:
- 713-0947
- Distrelec Article No.:
- 302-68-707
- Mfr. Part No.:
- 1060985-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£6.59
(exc. VAT)
£7.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £6.59 |
| 5 + | £6.25 |
*price indicative
- RS Stock No.:
- 713-0947
- Distrelec Article No.:
- 302-68-707
- Mfr. Part No.:
- 1060985-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | MCX | |
| Product Type | Coaxial Connector | |
| Mount Type | Through Hole | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 6GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Nickel | |
| Polarity | Normal | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 165°C | |
| Series | MCX | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type MCX | ||
Product Type Coaxial Connector | ||
Mount Type Through Hole | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 6GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Nickel | ||
Polarity Normal | ||
Termination Type Solder | ||
Maximum Operating Temperature 165°C | ||
Series MCX | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold | ||
TE Connectivity MCX Series RF Coaxial PCB Jacks and Plug Connectors
A range of MCX series RF coaxial PCB jacks and plugs available with through hole or SMT mounting options. These MCX series microminiature RF coax connectors have a snap-on interface eliminating the need for a threaded connection and are 30% smaller than traditional snap-on SMB connectors and are designed for broadband peformance, DC-6 GHz. Typical applications for these MCX series RF coaxial PCB jack and plug connectors include GPS, automotive and wireless communications. TE Connectivity MCX connectors are mateable with standard MCX connectors and conform to the CECC interface specifications. These MCX RF coax connectors are available with a variety of body platings and dimensions. Please refer to additional data table for details.
TE Connectivity - MCX Range
Lightweight microminiature snap-coupling connectors
Reliable quick connect/disconnect function in dense packaging layouts, offers space saving against SMB equivalents
High frequency performance, ideal in video and broadcast applications
Fully mateable with industry standard MCX family
Straight and right angle plugs for Crimp termination with popular RG174 and RG178 cables
Crimp ferrule with solder contact
Crimp bulkhead jacks also available
MCX Greenpar 50Ω
Related links
- TE Connectivity MCX Series Through Hole Female MCX Straight Body Solder
- TE Connectivity MCX Series Board Female MCX Vertical Body Through-Hole Solder Terminal
- TE Connectivity 10609 Series Board Female MCX Vertical Body Solder
- TE Connectivity MCX Series Push-in Male MCX Straight Body Crimp
- TE Connectivity MMCX Series Through Hole Female MCX Straight Body Solder
- IMS MCX Series Through Hole Female MCX Straight Body Solder
- Radiall MCX Series Through Hole Female MCX Straight Body Solder
- TE Connectivity 6-1460820 Series Surface Mount Female MCX Straight Body Solder

