TE Connectivity MCX Series Through Hole Female MCX, 50 Ω, Straight Body Solder
- RS Stock No.:
- 186-4851
- Distrelec Article No.:
- 304-62-818
- Mfr. Part No.:
- 1-1337581-0
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 50 units)*
£239.40
(exc. VAT)
£287.30
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | £4.788 | £239.40 |
| 100 + | £4.429 | £221.45 |
*price indicative
- RS Stock No.:
- 186-4851
- Distrelec Article No.:
- 304-62-818
- Mfr. Part No.:
- 1-1337581-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | MCX | |
| Mount Type | Through Hole | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 6GHz | |
| Body Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Polarity | Normal | |
| Maximum Operating Temperature | 165°C | |
| Contact Gender | Female | |
| Series | MCX | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type MCX | ||
Mount Type Through Hole | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 6GHz | ||
Body Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Polarity Normal | ||
Maximum Operating Temperature 165°C | ||
Contact Gender Female | ||
Series MCX | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
TE Connectivity 1-1337581-0
RF Interface=MCX, RF Connector Style=Jack, Connector System=Cable-to-Board, Sealable=No, Connector & Contact Terminates To=Printed Circuit Board, Number of Mounting Legs=4, Port Configuration=Single Port, Number of Positions=1, PCB Mount Orientation=Vertical, Number of Coaxial Contacts=1, Impedance=50 Ω, Body Shape=Square, Body Material=Brass, Body Plating Material=Gold, RF Connector Center Contact Plating Material=Gold, RF Connector Center Contact Material=Beryllium Copper, Termination Method to Printed Circuit Board=Through Hole - Solder, PCB Mount Retention=Without, RF Connector Coupling Mechanism=Snap-On, Connector Mounting Type=Board Mount, RF Contact Captivation Method=Mechanical, Detent=Without, PCB Thickness (Recommended)=3.2 mm, RF Connector Mated Outer Diameter (Approximate)=5.35 mm, Height Above PC Board=10 mm, PCB Tail Length=4 mm, Operating Temperature Range=-65 – 165 °C, Operating Frequency=6 GHz, Packaging Quantity=50, Packaging Method=Container, Grade=Professional, Dielectric Material=PTFE
Related links
- TE Connectivity MCX Series Through Hole Female MCX Straight Body Solder
- TE Connectivity Through Hole MCX Connector jack Solder Termination, 0 → 6GHz
- TE Connectivity MMCX Series Through Hole Female MCX Straight Body Solder
- TE Connectivity Greenpar Series Surface Mount Female MCX Straight Body Solder
- TE Connectivity MCX Series Push-in Male MCX Straight Body Crimp
- TE Connectivity MCX Series Board Female MCX Vertical Body Through-Hole Solder Terminal
- TE Connectivity MMCX Series Cable Male MCX Right Angle Body Solder
- TE Connectivity 16340 Series Board Male MCX Vertical Body Solder

