Amphenol RF MCX Series Through Hole Female MCX, 50 Ω, Right Angle Body Solder
- RS Stock No.:
- 170-2543
- Mfr. Part No.:
- MCX6252B1-3GT30G-50
- Brand:
- Amphenol RF
Bulk discount available
Subtotal (1 bag of 100 units)*
£411.20
(exc. VAT)
£493.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1,000 unit(s) shipping from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | £4.112 | £411.20 |
| 200 + | £3.70 | £370.00 |
*price indicative
- RS Stock No.:
- 170-2543
- Mfr. Part No.:
- MCX6252B1-3GT30G-50
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Coaxial Connector Type | MCX | |
| Product Type | Coaxial Connector | |
| Mount Type | Through Hole | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 6GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Gold | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 165°C | |
| Polarity | Normal | |
| Series | MCX | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold over White Bronze | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Coaxial Connector Type MCX | ||
Product Type Coaxial Connector | ||
Mount Type Through Hole | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 6GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Gold | ||
Termination Type Solder | ||
Maximum Operating Temperature 165°C | ||
Polarity Normal | ||
Series MCX | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold over White Bronze | ||
Amphenol MCX Connectors
MCX
75Ω MCX connectors ideal for use in broadcasting and communication applications
Rapid push-pull snap on mating action
Frequency performance to 6GHz
Recommended crimp tool 252-2473
For use with RG179 cable
Related links
- Amphenol RF MCX Series Through Hole Female MCX Right Angle Body Solder
- Amphenol RF MCX Series Cable Male MCX Right Angle Body Crimp
- Amphenol RF MMCX Series Through Hole Female MCX Right Angle Body Solder
- Amphenol RF MCX Series Cable Male MCX Straight Body Solder
- Amphenol RF MMCX Series Through Hole Female MCX Straight Body Solder
- Amphenol RF SMB Series Through Hole Female SMB Right Angle Body Solder
- Amphenol RF QMA Series PCB Female QMA Right Angle Body Solder
- Amphenol RF SMB Series Through Hole Female SMB Straight Body Solder

