TE Connectivity Surface Mount MCX, 50 Ω, Straight Body

Subtotal (1 reel of 800 units)*

£1,561.60

(exc. VAT)

£1,873.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
800 +£1.952£1,561.60

*price indicative

RS Stock No.:
164-0926
Mfr. Part No.:
966851-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

MCX

Product Type

Coaxial Connector

Mount Type

Surface Mount

Impedance

50Ω

Orientation

Straight

Body Plating

Gold

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

COO (Country of Origin):
CH

SMT Socket


TE Connectivity - MCX Range


Lightweight microminiature snap-coupling connectors

Reliable quick connect/disconnect function in dense packaging layouts, offers space saving against SMB equivalents

High frequency performance, Ideal in video and broadcast applications

Fully mateable with industry standard MCX family

Straight and right angle plugs for Crimp termination with popular RG174 and RG178 cables

Crimp ferrule with solder contact

Crimp bulkhead jacks also available

MCX Greenpar 50Ω


Related links