Eaton, NZM1 Circuit Breaker Accessory

Subtotal (1 unit)*

£169.49

(exc. VAT)

£203.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£169.49

*price indicative

RS Stock No.:
282-7134
Mfr. Part No.:
284387 NZM1-XUHIV20KL24DC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Circuit Breaker Accessory

Series

NZM1

Rated AC Voltage

0V ac

Rated DC Voltage

24V dc

Terminal Type

Screw

Height

66mm

Width

32mm

Standards/Approvals

IEC UL/CSA RoHS, IEC60947 UL listed CSA CSA (File No. 22086) UL489 UL (File No. E140305) CSA (Class No. 1437-01) UL (Category Control Number DIHS) CE CSA-C22.2 No. 5-09

Depth

37mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton under voltage release is equipped with two early-make auxiliary contacts, primarily for early-make connection of the under voltage release in main switch applications, as well as for interlock and load shedding circuits. It's designed to be used with emergency-stop devices in connection with an emergency-stop button. When the under voltage trip is switched off, it ensures safety and appropriate response in electrical systems.

RoHS conform

UL listed

CSA certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy