Eaton NZM Undervoltage Release for use with Circuit Breaker
- RS Stock No.:
- 254-790
- Mfr. Part No.:
- 259622 NZM1-XUHIV20L208-240AC
- Brand:
- Eaton
Subtotal (1 unit)*
£160.71
(exc. VAT)
£192.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £160.71 |
*price indicative
- RS Stock No.:
- 254-790
- Mfr. Part No.:
- 259622 NZM1-XUHIV20L208-240AC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| Range | NZM | |
| For Use With | Circuit Breaker | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
Range NZM | ||
For Use With Circuit Breaker | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton exemplary molded case circuit breaker is designed to deliver unparalleled performance and safety in electrical distribution systems. With its robust construction, this breaker ensures reliable operation, even in the most demanding environments. The integrated under voltage release mechanism enhances safety, allowing for automatic disconnection during voltage drops. Ideal for various applications, it features a user-friendly interface and an early-make auxiliary contact function that supports quick transitions in critical systems. This circuit breaker is compliant with international standards, providing peace of mind through its certification under UL, CSA, and RoHS. Its compact dimensions allow for seamless integration into existing setups, making it an essential component for any panel builder or electrical engineer seeking reliability and efficiency.
Compact design for easy installation in tight spaces
Enhanced safety features to prevent accidental contact
Improved operational reliability reduces downtime
Compliant with strict international safety standards
Early-make auxiliary contacts optimise system responsiveness
User-friendly guide maximises installation efficiency
Versatile application across diverse industrial environments
Low power consumption ensures energy-efficient operation
Enhanced safety features to prevent accidental contact
Improved operational reliability reduces downtime
Compliant with strict international safety standards
Early-make auxiliary contacts optimise system responsiveness
User-friendly guide maximises installation efficiency
Versatile application across diverse industrial environments
Low power consumption ensures energy-efficient operation
Related links
- Eaton NZM Undervoltage Release for use with Circuit Breaker
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N1(-4), NZM1(-4)
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch


