Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4)

Subtotal (1 unit)*

£135.20

(exc. VAT)

£162.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£135.20

*price indicative

RS Stock No.:
254-102
Mfr. Part No.:
259499 NZM2/3-XU208-240AC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Undervoltage Release

Range

Eaton Moeller NZM

For Use With

N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4)

Series

NZM

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM molded case circuit breaker is expertly designed to enhance the safety and reliability of your electrical systems. It features an undervoltage release capability operating at 208-240 VAC, making it a robust choice for diverse applications. Ideal for integration with emergency-stop devices, this circuit breaker prevents accidental contact with primary contacts, providing peace of mind when switched on. With a compact design and compliance with international standards, it is well-suited for installation in various environments, ensuring seamless operation when required. The NZM series stands out for its attention to detail in design, offering both functionality and efficiency for the modern electrical panel builder.

Supports non-delayed disconnection to enhance operational safety
Compliant with IEC and UL/CSA standards for regulatory assurance
Incorporates an easy screw connection type for straightforward installation
Equipped with clear specifications for temperature rise and short-circuit rating
Designed to meet the electromagnetic compatibility requirements for reliable performance
Offers a range of terminal capacities for flexible wiring solutions
Includes multiple certifications ensuring high performance and reliability
Provides adequate data for heat dissipation, aiding in effective temperature management
Facilitates user-friendly technical documentation for streamlined installation

Related links