Siemens, SENTRON, 3VA Circuit Breaker 4-Pole 118A, Breaking Capacity 55 kA, Screw
- RS Stock No.:
- 669-565
- Mfr. Part No.:
- 3VA1112-4GE42-6AD0
- Brand:
- Siemens
Subtotal (1 kit)*
£2,616.66
(exc. VAT)
£3,139.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | £2,616.66 |
*price indicative
- RS Stock No.:
- 669-565
- Mfr. Part No.:
- 3VA1112-4GE42-6AD0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Circuit Breaker | |
| Series | 3VA | |
| Number of Poles | 4 | |
| Current Rating | 118A | |
| Breaking Capacity | 55kA | |
| Rated AC Voltage | 690V | |
| Mount Type | Screw | |
| Rated DC Voltage | 600V | |
| Terminal Type | Extended Lead | |
| Width | 101.6mm | |
| Height | 334mm | |
| Depth | 540mm | |
| Standards/Approvals | RCM | |
| Reset Actuator Type | Knob | |
| Tripping Mechanism | TM220 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Circuit Breaker | ||
Series 3VA | ||
Number of Poles 4 | ||
Current Rating 118A | ||
Breaking Capacity 55kA | ||
Rated AC Voltage 690V | ||
Mount Type Screw | ||
Rated DC Voltage 600V | ||
Terminal Type Extended Lead | ||
Width 101.6mm | ||
Height 334mm | ||
Depth 540mm | ||
Standards/Approvals RCM | ||
Reset Actuator Type Knob | ||
Tripping Mechanism TM220 | ||
- COO (Country of Origin):
- CZ
The Siemens circuit protection and control set includes circuit breaker, residual current device (RCD), auxiliary switch, and a rotary operator with a shaft stub. The kit also features an 300 mm extension shaft, 8x8 mm adapter, and handle with a masking plate. For enhanced connectivity, it includes two 4-pole bus connectors and two 4-pole extended Terminal covers. Additionally, the set contains three 3kV cables (6 mm², 2 meters each) and three M6 6 mm² ring cable lugs, providing a comprehensive solution for efficient electrical installation, protection, and control.
Robust construction ensures durability and long-term reliability
Enhanced operational efficiency through improved performance management
Seamless integration into both new systems and existing setups
Related links
- Siemens 3VA Circuit Breaker 3-Pole 118A Screw
- Siemens 3VA Circuit Breaker 4-Pole 95A Screw
- Siemens 3VA Circuit Breaker 3-Pole 95A Screw
- Siemens 3VA Molded Case Circuit Breaker 3-Pole 100A Fixed
- Siemens 3VA Molded Case Circuit Breaker 3-Pole 400A Fixed
- Siemens 3VA Molded Case Circuit Breaker 3-Pole 500A Fixed
- Siemens 3VA Molded Case Circuit Breaker 3-Pole 63A Fixed
- Siemens 3VA Molded Case Circuit Breaker 4-Pole 100A Fixed
