Siemens, SENTRON, 3VA Circuit Breaker 3-Pole 95A, Breaking Capacity 55 kA, Screw
- RS Stock No.:
- 669-561
- Mfr. Part No.:
- 3VA1110-4EE32-6AA0
- Brand:
- Siemens
Subtotal (1 kit)*
£2,230.36
(exc. VAT)
£2,676.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | £2,230.36 |
*price indicative
- RS Stock No.:
- 669-561
- Mfr. Part No.:
- 3VA1110-4EE32-6AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Circuit Breaker | |
| Series | 3VA | |
| Number of Poles | 3 | |
| Current Rating | 95A | |
| Breaking Capacity | 55kA | |
| Rated AC Voltage | 690V | |
| Mount Type | Screw | |
| Rated DC Voltage | 500V | |
| Terminal Type | Extended Lead | |
| Depth | 540mm | |
| Height | 334mm | |
| Standards/Approvals | RCM | |
| Width | 101.6mm | |
| Reset Actuator Type | Knob | |
| Tripping Mechanism | TM220 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Circuit Breaker | ||
Series 3VA | ||
Number of Poles 3 | ||
Current Rating 95A | ||
Breaking Capacity 55kA | ||
Rated AC Voltage 690V | ||
Mount Type Screw | ||
Rated DC Voltage 500V | ||
Terminal Type Extended Lead | ||
Depth 540mm | ||
Height 334mm | ||
Standards/Approvals RCM | ||
Width 101.6mm | ||
Reset Actuator Type Knob | ||
Tripping Mechanism TM220 | ||
- COO (Country of Origin):
- CZ
The Siemens circuit protection and control set includes a circuit breaker, residual current device (RCD), auxiliary switch, and a rotary operator with a shaft stub. It also features an 300 mm extension shaft, an 8x8 mm adapter, and an handle with a masking plate. For connectivity, the kit contains two 3-pole bus connectors, one 4-pole extended Terminal cover, and one 3-pole extended Terminal cover. Additionally, it includes three 3kV cables (6 mm², 2 meters each) and three M6 6 mm² ring cable lugs, providing a complete solution for electrical installation, protection, and control.
Adheres to strict safety standards, ensuring compliance within industrial settings
Offers durability and longevity, leading to reduced downtime and maintenance costs
Versatile usage across a range of industries, making it a flexible solution for various applications
Related links
- Siemens 3VA Circuit Breaker 4-Pole 95A Screw
- Siemens 3VA Circuit Breaker 3-Pole 118A Screw
- Siemens 3VA Circuit Breaker 4-Pole 118A Screw
- Siemens 3VA Molded Case Circuit Breaker 3-Pole 100A Fixed
- Siemens 3VA Molded Case Circuit Breaker 3-Pole 400A Fixed
- Siemens 3VA Molded Case Circuit Breaker 3-Pole 500A Fixed
- Siemens 3VA Molded Case Circuit Breaker 3-Pole 63A Fixed
- Siemens 3VA Molded Case Circuit Breaker 4-Pole 100A Fixed
