Siemens, SENTRON, 3VA Circuit Breaker 3-Pole 118A, Breaking Capacity 55 kA, Screw

Subtotal (1 kit)*

£2,434.45

(exc. VAT)

£2,921.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +£2,434.45

*price indicative

RS Stock No.:
669-563
Mfr. Part No.:
3VA1112-4EE32-6AC0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Circuit Breaker

Series

3VA

Number of Poles

3

Current Rating

118A

Breaking Capacity

55kA

Mount Type

Screw

Rated AC Voltage

690V

Rated DC Voltage

500V

Terminal Type

Extended Lead

Width

101.6mm

Depth

540mm

Height

334mm

Standards/Approvals

RCM

Tripping Mechanism

TM220

Reset Actuator Type

Knob

COO (Country of Origin):
CZ
The Siemens circuit protection and control set includes circuit breaker, residual current device (RCD), auxiliary switch, and a rotary operator with a shaft stub. It also contains an 300 mm extension shaft, 8x8 mm adapter, and handle with a masking plate. For connectivity, the kit features two 3-pole bus connectors, along with one 4-pole and one 3-pole extended Terminal cover. Additionally, the set includes three 3kV cables (6 mm², 2 meters each) and three M6 6 mm² ring cable lugs, providing all essential components for efficient electrical installation, protection, and control in industrial applications.

User-friendly Interface simplifies maintenance tasks

Robust construction ensures long-lasting performance in demanding environments

Energy-efficient operation helps reduce overall electricity consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy