Siemens, SENTRON, 3VA Circuit Breaker 4-Pole 95A, Breaking Capacity 55 kA, Screw

Subtotal (1 kit)*

£2,361.55

(exc. VAT)

£2,833.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +£2,361.55

*price indicative

RS Stock No.:
669-562
Mfr. Part No.:
3VA1110-4GE42-6AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Circuit Breaker

Series

3VA

Number of Poles

4

Current Rating

95A

Breaking Capacity

55kA

Mount Type

Screw

Rated AC Voltage

690V

Rated DC Voltage

600V

Terminal Type

Extended Lead

Standards/Approvals

RCM

Width

101.6mm

Depth

540mm

Height

334mm

Tripping Mechanism

TM220

Reset Actuator Type

Knob

COO (Country of Origin):
CZ
The Siemens circuit protection and control set includes a circuit breaker, residual current device (RCD), auxiliary switch, and rotary operator with a shaft stub. It also features an 300 mm extension shaft, 8x8 mm adapter, and handle with a masking plate. The kit is completed with two 4-pole bus connectors, two extended Terminal covers, three 3kV cables (6 mm², 2 meters each), and three M6 6 mm² ring cable lugs, providing all the necessary components for reliable electrical installation, protection, and control in various industrial applications.

Versatile mounting options cater to diverse applications

Reliable performance ensures adherence to safety standards

Suitable for both industrial and commercial electrical systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy