Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 4-Pole, 16A, Type D, 12V, 133 V, 220 V, 240 V, 380 V, 415 V,
- RS Stock No.:
- 790-8721
- Mfr. Part No.:
- A9F55416
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£207.76
(exc. VAT)
£249.31
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £207.76 |
*price indicative
- RS Stock No.:
- 790-8721
- Mfr. Part No.:
- A9F55416
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 12V, 133V, 220V, 240V, 380V, 415V, 440V | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | iC60H | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Standards/Approvals | RoHS | |
| Height | 85mm | |
| Depth | 78.5mm | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 12V, 133V, 220V, 240V, 380V, 415V, 440V | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series iC60H | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 72mm | ||
Standards/Approvals RoHS | ||
Height 85mm | ||
Depth 78.5mm | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
Schneider Electric | Acti9 Disbo iC60H | Mini Circuit Breakers
The Acti9 Disbo series of MCBs by Schneider Electric provides excellent circuit protection particularly in combating short circuits and overload currents. These MCBs are rigorously tested by Schneider and are compliant with standards such as IEC/EN 60898 & 60947-2. These types of MCBs are typically used in industrial or commercial buildings and can work extremely well in polluted environments.
Features and benefits:
Protection ratings & Safety features (See datasheet for further details) -
Applications -
Related links
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 16A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 16A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 16A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 16A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 16A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 16A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 16A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 16A 12V 220 V 380 V
