Allen Bradley 1492-SPM 1492-SPM Miniature Circuit Breaker, 3-Pole, 8A, Type C, 480V ac AC, 96 V dc DC, 10 kA Breaking
- RS Stock No.:
- 125-1484
- Distrelec Article No.:
- 302-27-266
- Mfr. Part No.:
- 1492-SPM3C080
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£72.47
(exc. VAT)
£86.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £72.47 |
*price indicative
- RS Stock No.:
- 125-1484
- Distrelec Article No.:
- 302-27-266
- Mfr. Part No.:
- 1492-SPM3C080
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 8A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 480V ac | |
| Rated DC Voltage | 96V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | 1492-SPM | |
| Series | 1492-SPM | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 75mm | |
| Standards/Approvals | EN, CCC, CE, CSA, RoHS, UL, VDE | |
| Depth | 88mm | |
| Height | 88mm | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 8A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 480V ac | ||
Rated DC Voltage 96V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range 1492-SPM | ||
Series 1492-SPM | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 75mm | ||
Standards/Approvals EN, CCC, CE, CSA, RoHS, UL, VDE | ||
Depth 88mm | ||
Height 88mm | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- BG
Allen Bradley MCB, 1.5W Power Loss Per Pole, 3 Poles - 1492-SPM3C080
Protect your industrial hardware against short circuits with this MCB from Rockwell Automation's Allen Bradley range. Its type C tripping characteristic means it trips when it receives current at a level between 5 and 10 times its 8A rating, giving you effective overcurrent protection. The device breaks attached circuits instantly, so you can be sure of effective protection, but is designed to resist vibration, meaning nuisance trips are minimised. As this unit has 3 protective poles, it's a versatile option that's suitable for single and 3-phase supplies.
• Service life of up to 20,000 cycles for long-lasting protection
• Convenient front-mounted toggle switch for easy resetting
• IP20 rating indicates resistance to solid objects over 12mm in size, including fingers
• Compact dimensions of 53 (W) x 88 (H) x 75mm (D) for easy mounting in small enclosures
• Mounts to a DIN rail for quick installation
Standards and Certifications
• CE
• EN 60947-2
• UL
What's the maximum breaking capacity of this MCB?
This MCB has a 10kA breaking capacity to ensure your system is protected against sudden electrical surges.
Allen Bradley 1492 SP Series Miniature Circuit Breakers – Type C
Experience high performance and exceptional protection for electrical circuits with the general purpose 1492-SPM Type C Miniature Circuit Breakers by Allen Bradley.
These 1492-SPM MCBs have type C tripping and fast breaking time to provide a higher level of safety for your application. They include screw terminals, are IP20 finger safe, and can be DIN rail mounted for optimal convenience. They are current-limiting and are available in 1, 2 or 3 pole versions, offering more versatility to meet your requirements. They also have dual terminals for wiring and bus bar flexibility. These units have excellent shock and vibration resistance which helps to prevent nuisance tripping, avoiding unnecessary downtime. Up to six accessories can be installed on the same circuit breaker to enable easy optimisation of your safety system.
Type C MCBs are suitable for use in commercial and light industrial applications, such as fluorescent lighting and small electric motors, and are designed to trip at currents between five and ten times their rated load.
Features and Benefits:
• Available in 1, 2 or 3 pole versions to suit your application needs
• DIN Rail mountable in any position to ensure easy installation
• Dependable protection for circuits due to instantaneous break time
• Indicator window allows clear visibility of contact state: red for closed, green for open
• Screw Terminals
• Thermal-magnetic tripping mechanism
• Can be used in extreme ambient conditions
• RohS compliant and fully recyclable, offering a more environmentally friendly solution
Certifications:
UL Recognised
CSA Certified
CE Marked
CCC Certified
VDE Certified
RoHS Compliant
Standards:
UL 1077
CSA C22.2 No. 235
EN 60947-2
GB 14048.2
Allen Bradley MCBs
Related links
- Allen Bradley 1492-SPM 1492-SPM Miniature Circuit Breaker 6A 480V ac AC 10 kA Breaking
- Allen Bradley 1492-SPM 1492-SPM Miniature Circuit Breaker 1A 480V ac AC 10 kA Breaking
- Allen Bradley 1492-SPM 1492-SPM Miniature Circuit Breaker 4A 480V ac AC 10 kA Breaking
- Allen Bradley 1492-SPM 1492-SPM Miniature Circuit Breaker 40A 480V ac AC 10 kA Breaking
- Allen Bradley 1492-SPM 1492-SPM Miniature Circuit Breaker 50A 480V ac AC 10 kA Breaking
- Allen Bradley 1492-SPM 1492-SPM Miniature Circuit Breaker 10A 480V ac AC 10 kA Breaking
- Allen Bradley 1492-SPM 1492-SPM Miniature Circuit Breaker 63A 480V ac AC 10 kA Breaking
- Allen Bradley 1492-SPM 1492-SPM Miniature Circuit Breaker 20A 480V ac AC 10 kA Breaking
