Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 3-Pole, 25A, Thermal Magnetic, 440V AC, 20 kA Breaking
- RS Stock No.:
- 871-069
- Mfr. Part No.:
- A9F95325
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£264.74
(exc. VAT)
£317.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £264.74 |
*price indicative
- RS Stock No.:
- 871-069
- Mfr. Part No.:
- A9F95325
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Tripping Characteristics | Thermal Magnetic | |
| Rated AC Voltage | 440V | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 20kA | |
| Range | Acti9 | |
| Series | Acti9 | |
| Terminal Type | Ring | |
| IP Rating | IP20 | |
| Height | 85mm | |
| Standards/Approvals | RoHS | |
| Width | 54mm | |
| Depth | 78.5mm | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Tripping Characteristics Thermal Magnetic | ||
Rated AC Voltage 440V | ||
Mount Type DIN Rail | ||
Breaking Capacity 20kA | ||
Range Acti9 | ||
Series Acti9 | ||
Terminal Type Ring | ||
IP Rating IP20 | ||
Height 85mm | ||
Standards/Approvals RoHS | ||
Width 54mm | ||
Depth 78.5mm | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric circuit breaker is designed for effective protection against overcurrent in electrical systems, ensuring operational reliability in a variety of applications.
Thermomagnetic trigger technology ensures precise response to faults
Compact design allows easy installation on 35 mm DIN rails
Rated current of 25A provides dependable circuit protection for various applications
Integrated capabilities meet multiple international standards for reliability
Related links
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 10A 440V AC, 20 kA Breaking
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 6.3A 440V AC, 20 kA Breaking
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 5A 440V AC, 20 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 25A 440V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 25A 440V ac AC 25 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 25A 400V ac AC, 10 kA Breaking
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 32A 440V ac AC 20 kA
