Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 3-Pole, 5A, Thermal Magnetic, 440V AC, 20 kA Breaking Capacity

Subtotal (1 unit)*

£306.19

(exc. VAT)

£367.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£306.19

*price indicative

RS Stock No.:
871-068
Mfr. Part No.:
A9F90382
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

5A

Tripping Characteristics

Thermal Magnetic

Rated AC Voltage

440V

Mount Type

DIN Rail

Breaking Capacity

20kA

Range

Acti9

Series

Acti9

Terminal Type

Ring

IP Rating

IP20

Height

85mm

Standards/Approvals

RoHS

Width

54mm

Depth

78.5mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle

COO (Country of Origin):
FR
The Schneider Electric circuit breaker is designed for effective protection against overcurrent in electrical systems, ensuring operational reliability in a variety of applications.

Rated current of 12.5 A enhances protection efficiency

Magnetic trip technology ensures swift disconnection during faults

Complies with EN/IEC 60947-2 for superior safety standards

Local signalling for effective monitoring and troubleshooting

Compact dimensions allow versatile installation on standard DIN rails

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy