Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 3-Pole, 6.3A, Thermal Magnetic, 440V AC, 20 kA Breaking
- RS Stock No.:
- 871-067
- Mfr. Part No.:
- A9F90376
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£314.75
(exc. VAT)
£377.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £314.75 |
*price indicative
- RS Stock No.:
- 871-067
- Mfr. Part No.:
- A9F90376
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 6.3A | |
| Tripping Characteristics | Thermal Magnetic | |
| Rated AC Voltage | 440V | |
| Breaking Capacity | 20kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | Acti9 | |
| Terminal Type | Ring | |
| IP Rating | IP20 | |
| Height | 85mm | |
| Standards/Approvals | RoHS | |
| Depth | 78.5mm | |
| Width | 54mm | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 6.3A | ||
Tripping Characteristics Thermal Magnetic | ||
Rated AC Voltage 440V | ||
Breaking Capacity 20kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series Acti9 | ||
Terminal Type Ring | ||
IP Rating IP20 | ||
Height 85mm | ||
Standards/Approvals RoHS | ||
Depth 78.5mm | ||
Width 54mm | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric circuit breaker is designed for effective protection against overcurrent in electrical systems, ensuring operational reliability in a variety of applications.
Three protected poles provide comprehensive circuit protection
Rated current of 6.3 A ensures suitability for diverse loads
Magnetic trip technology enhances operational safety
Conforms to essential standards including EN/IEC 60947-2
Compact dimensions facilitate easy installation on 35 mm DIN rails
High breaking capacity up to 40 kA ensures reliable disconnection under fault conditions
Related links
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 10A 440V AC, 20 kA Breaking
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 25A 440V AC, 20 kA Breaking
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 5A 440V AC, 20 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 32A 440V ac AC 20 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 32A 440V ac AC 20 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 32A 440V ac AC 20 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 40A 440V ac AC 20 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 40A 440V ac AC 20 kA
