Sunhayato Matrix Board FR1 1 mm Holes, 2.54 mm Pitch, 72 mm 47mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£1.12

(exc. VAT)

£1.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 132 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14£1.12
15 - 29£0.94
30 - 59£0.92
60 +£0.90

*price indicative

RS Stock No.:
631-3223
Mfr. Part No.:
ICB-86
Brand:
Sunhayato
Find similar products by selecting one or more attributes.
Select all

Brand

Sunhayato

Product Type

Matrix Board

Hole Pitch

2.54mm

Length

72mm

Width

47mm

Board Thickness

1.6mm

Board Material

Phenol-Sided Paper

Hole Diameter

1mm

FR Material Grade

FR1

Standards/Approvals

ANSI/ESD S20, BS EN 61340

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy