Sunhayato Matrix Board FR1 1 mm Holes, 2.54 mm Pitch, 138 mm 95mm

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
631-3217
Mfr. Part No.:
ICB-505
Brand:
Sunhayato
Find similar products by selecting one or more attributes.
Select all

Brand

Sunhayato

Product Type

Matrix Board

Hole Pitch

2.54mm

Length

138mm

Width

95mm

Board Thickness

1.6mm

Board Material

Phenol-Sided Paper

Hole Diameter

1mm

FR Material Grade

FR1

Standards/Approvals

ANSI/ESD S20, BS EN 61340

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy