Sunhayato Matrix Board 1 mm Holes, 2.54 mm Pitch, 138 mm 95mm
- RS Stock No.:
- 631-3453
- Mfr. Part No.:
- ICB-97U
- Brand:
- Sunhayato
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 631-3453
- Mfr. Part No.:
- ICB-97U
- Brand:
- Sunhayato
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunhayato | |
| Product Type | Matrix Board | |
| Hole Pitch | 2.54mm | |
| Length | 138mm | |
| Width | 95mm | |
| Board Thickness | 1.2mm | |
| Board Material | Composite Epoxy Material 3 | |
| Hole Diameter | 1mm | |
| Standards/Approvals | ANSI/ESD S20, BS EN 61340 | |
| Select all | ||
|---|---|---|
Brand Sunhayato | ||
Product Type Matrix Board | ||
Hole Pitch 2.54mm | ||
Length 138mm | ||
Width 95mm | ||
Board Thickness 1.2mm | ||
Board Material Composite Epoxy Material 3 | ||
Hole Diameter 1mm | ||
Standards/Approvals ANSI/ESD S20, BS EN 61340 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Sunhayato Matrix Board 1 mm Holes 138 mm 95mm
- Sunhayato Matrix Board FR1 1 mm Holes 138 mm 95mm
- Sunhayato Matrix Board FR4 0.9 mm Holes 138 mm 95mm
- Sunhayato 2 Matrix Board FR4 0.9 mm Holes, 138 mm 95mm
- Sunhayato Matrix Board 0.9 mm Holes 190 mm 95mm
- Sunhayato Matrix Board FR1 0.9 mm Holes 145 mm 95mm
- Sunhayato 2 Matrix Board FR4 1 mm Holes, 138 mm 95mm
- Sunhayato 1 Matrix Board FR4 1 mm Holes, 138 mm 95mm
