Sunhayato Matrix Board FR1 900 μm Holes, 245 mm 195mm
- RS Stock No.:
- 631-3122
- Mfr. Part No.:
- ICB-500F
- Brand:
- Sunhayato
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 631-3122
- Mfr. Part No.:
- ICB-500F
- Brand:
- Sunhayato
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunhayato | |
| Product Type | Matrix Board | |
| Length | 245mm | |
| Width | 195mm | |
| Board Thickness | 1.6mm | |
| Board Material | Phenol-Sided Paper | |
| Hole Diameter | 900μm | |
| FR Material Grade | FR1 | |
| Copper Thickness | 35μm | |
| Standards/Approvals | ANSI/ESD S20, BS EN 61340 | |
| Select all | ||
|---|---|---|
Brand Sunhayato | ||
Product Type Matrix Board | ||
Length 245mm | ||
Width 195mm | ||
Board Thickness 1.6mm | ||
Board Material Phenol-Sided Paper | ||
Hole Diameter 900μm | ||
FR Material Grade FR1 | ||
Copper Thickness 35μm | ||
Standards/Approvals ANSI/ESD S20, BS EN 61340 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Medium-Sized Universal Board
2.54 mm pitch, board installation hole Ø 4 → 3.2
Related links
- Sunhayato Matrix Board FR4 0.9 mm Holes, 245 mm 195mm
- Sunhayato Matrix Board FR1 0.9 mm Holes 160 mm 115mm
- Sunhayato Matrix Board FR1 0.9 mm Holes 145 mm 95mm
- Sunhayato Matrix Board FR1 1 mm Holes 72 mm 47mm
- Sunhayato Matrix Board FR1 1 mm Holes 160 mm 115mm
- Sunhayato Matrix Board FR1 1 mm Holes 95 mm 72mm
- Sunhayato Matrix Board FR1 1 mm Holes 138 mm 95mm
- Sunhayato Matrix Board FR1 1 mm Holes 91 mm 45mm
