Sunhayato Matrix Board FR1 1 mm Holes, 2.54 mm Pitch, 160 mm 115mm
- RS Stock No.:
- 631-2747
- Mfr. Part No.:
- ICB-019
- Brand:
- Sunhayato
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 631-2747
- Mfr. Part No.:
- ICB-019
- Brand:
- Sunhayato
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunhayato | |
| Product Type | Matrix Board | |
| Hole Pitch | 2.54mm | |
| Length | 160mm | |
| Width | 115mm | |
| Board Thickness | 1.6mm | |
| Board Material | Phenol-Sided Paper | |
| Hole Diameter | 1mm | |
| FR Material Grade | FR1 | |
| Standards/Approvals | BS EN 61340, ANSI/ESD S20 | |
| Select all | ||
|---|---|---|
Brand Sunhayato | ||
Product Type Matrix Board | ||
Hole Pitch 2.54mm | ||
Length 160mm | ||
Width 115mm | ||
Board Thickness 1.6mm | ||
Board Material Phenol-Sided Paper | ||
Hole Diameter 1mm | ||
FR Material Grade FR1 | ||
Standards/Approvals BS EN 61340, ANSI/ESD S20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Sunhayato Matrix Board FR1 1 mm Holes 160 mm 115mm
- Sunhayato Matrix Board FR1 0.9 mm Holes 160 mm 115mm
- Sunhayato 2 Matrix Board 1 mm Holes 160 mm 115mm
- Sunhayato Matrix Board FR1 1 mm Holes 72 mm 47mm
- Sunhayato Matrix Board FR1 1 mm Holes 95 mm 72mm
- Sunhayato Matrix Board FR1 1 mm Holes 91 mm 45mm
- Sunhayato Matrix Board FR1 1 mm Holes 138 mm 95mm
- Sunhayato 2 Matrix Board FR4 0.9 mm Holes, 160 mm 115mm
