Sunhayato 2 Matrix Board 1 mm Holes, 2.54 mm Pitch, 160 mm 115mm
- RS Stock No.:
- 631-3368
- Mfr. Part No.:
- ICB-96DSE
- Brand:
- Sunhayato
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 631-3368
- Mfr. Part No.:
- ICB-96DSE
- Brand:
- Sunhayato
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunhayato | |
| Number of Sides | 2 | |
| Product Type | Matrix Board | |
| Hole Pitch | 2.54mm | |
| Length | 160mm | |
| Width | 115mm | |
| Board Thickness | 1.6mm | |
| Board Material | Paper Epoxy | |
| Hole Diameter | 1mm | |
| Standards/Approvals | ANSI/ESD S20, BS EN 61340 | |
| Select all | ||
|---|---|---|
Brand Sunhayato | ||
Number of Sides 2 | ||
Product Type Matrix Board | ||
Hole Pitch 2.54mm | ||
Length 160mm | ||
Width 115mm | ||
Board Thickness 1.6mm | ||
Board Material Paper Epoxy | ||
Hole Diameter 1mm | ||
Standards/Approvals ANSI/ESD S20, BS EN 61340 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Medium-Sized Universal Board
2.54 mm pitch, board installation hole Ø 4 → 3.2
Related links
- Sunhayato Matrix Board FR1 1 mm Holes 160 mm 115mm
- Sunhayato Matrix Board FR1 0.9 mm Holes 160 mm 115mm
- Sunhayato 2 Matrix Board FR4 0.9 mm Holes, 160 mm 115mm
- Sunhayato 2 Matrix Board FR4 0.75 mm Holes, 160 mm 115mm
- Sunhayato 1 Matrix Board FR4 0.85 mm Holes, 160 mm 115mm
- Sunhayato 1 Matrix Board FR4 0.9 mm Holes, 160 mm 115mm
- Sunhayato 1 Matrix Board 0.9 mm Holes, 160 mm 115mm
- Vero Technologies 2 Matrix Board FR4 1 mm Holes 160 mm 100mm
