- RS Stock No.:
- 519-1864
- Mfr. Part No.:
- ICB-93W
- Brand:
- Sunhayato
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£4.25
(exc. VAT)
£5.10
(inc. VAT)
Units | Per unit |
1 - 9 | £4.25 |
10 - 19 | £4.09 |
20 - 49 | £3.97 |
50 + | £3.63 |
- RS Stock No.:
- 519-1864
- Mfr. Part No.:
- ICB-93W
- Brand:
- Sunhayato
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Compact Universal Board 93W
2.54 mm pitch, board installation hole Ø 4 → 3.2
Specifications
Attribute | Value |
---|---|
Number of Sides | 1 |
Hole Pitch | 2.54 x 2.54mm |
Dimensions | 138 x 95 x 1.6mm |
Length | 138mm |
Width | 95mm |
Thickness | 1.6mm |
Base Material | Phenol-Sided Paper |
Hole Diameter | 1mm |
FR Material Grade | FR1 |
- RS Stock No.:
- 519-1864
- Mfr. Part No.:
- ICB-93W
- Brand:
- Sunhayato
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP