Sunhayato 2 Matrix Board FR4 900 μm Holes, 138 mm 95mm
- RS Stock No.:
- 519-1870
- Mfr. Part No.:
- ICB-93WGH
- Brand:
- Sunhayato
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 519-1870
- Mfr. Part No.:
- ICB-93WGH
- Brand:
- Sunhayato
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunhayato | |
| Number of Sides | 2 | |
| Product Type | Matrix Board | |
| Length | 138mm | |
| Width | 95mm | |
| Board Thickness | 1.6mm | |
| Board Material | Epoxy Glass Fabric Laminate | |
| Hole Diameter | 900μm | |
| FR Material Grade | FR4 | |
| Standards/Approvals | BS EN 61340, ANSI/ESD S20 | |
| Select all | ||
|---|---|---|
Brand Sunhayato | ||
Number of Sides 2 | ||
Product Type Matrix Board | ||
Length 138mm | ||
Width 95mm | ||
Board Thickness 1.6mm | ||
Board Material Epoxy Glass Fabric Laminate | ||
Hole Diameter 900μm | ||
FR Material Grade FR4 | ||
Standards/Approvals BS EN 61340, ANSI/ESD S20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Sunhayato Matrix Board FR4 0.9 mm Holes 138 mm 95mm
- Sunhayato 2 Matrix Board FR4 1 mm Holes, 138 mm 95mm
- Sunhayato 1 Matrix Board FR4 1 mm Holes, 138 mm 95mm
- Sunhayato 1 Matrix Board FR1 1 mm Holes, 138 mm 95mm
- Sunhayato 2 Matrix Board 0.9 mm Holes 190 mm 95mm
- Sunhayato 2 Matrix Board FR4 0.9 mm Holes, 300 mm 200mm
- Sunhayato 2 Matrix Board FR4 0.9 mm Holes, 160 mm 115mm
- Sunhayato 2 Matrix Board FR4 0.9 mm Holes, 232 mm 137mm
