RS PRO 20829 Pink Masking Tape 50 mm x 50 m
- RS Stock No.:
- 219-086
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£8.89
(exc. VAT)
£10.67
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 709 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.89 |
*price indicative
- RS Stock No.:
- 219-086
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Masking Tape | |
| Backing Material | Paper | |
| Adhesive Material | Acrylic | |
| Width | 50 mm | |
| Length | 50m | |
| Model Number | 20829 | |
| Thickness | 50mm | |
| Colour | Pink | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Masking Tape | ||
Backing Material Paper | ||
Adhesive Material Acrylic | ||
Width 50 mm | ||
Length 50m | ||
Model Number 20829 | ||
Thickness 50mm | ||
Colour Pink | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
RS PRO Masking Tape, 50 mm x 50 m, 75 μm
The RS PRO Acrylic Based Masking Tape is designed for professional indoor painting and various industrial applications such as building and construction. It offers excellent UV resistance and waterproof properties, ensuring a perfect paint edge and easy removability from different surfaces. The recommended removal time is no more than 15 days, making it ideal for temporary applications.
Features and Benefits
High Resistance to Abrasion and Corrosion: Ensures durability and longevity in demanding environments
High Resistant to UV Radiations: Protects against sun damage, maintaining tape integrity
Waterproof WASHI Paper Backing Material: Provides reliable performance in wet conditions
Acrylic Adhesive: Offers strong adhesion while allowing clean removal
Length 50m: Suitable for extensive coverage
Width 50 mm: Ideal for precise masking applications
High Resistance to Moisture: Ensures performance in humid conditions
Applications
Indoor painting
Building and construction
Industrial masking tasks
Additional Information
Recommended removal time is no more than 15 days to ensure clean removal without residue.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 6835 Beige Masking Tape 50 mm x 50 m
- RS PRO 20821 Beige Masking Tape 50 mm x 50 m
- RS PRO 8667 Beige Masking Tape 50 mm x 50 m
- RS PRO 20825 Pink Masking Tape 19 mm x 50 mm
- Tesa 4333 Pink 4333 PV1 Precision Mask Sensitive Masking Tape 19mm x 50 m
- 3M 7100329511 Green Masking Tape 48mm x 50 m
- 3M 7100329512 Green Masking Tape 36mm x 50 m
- 3M 201E Beige Masking Tape 36mm x 50 m
