RS PRO 6835 Beige Masking Tape 50 mm x 50 m
- RS Stock No.:
- 219-044
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£3.38
(exc. VAT)
£4.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,066 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.38 |
*price indicative
- RS Stock No.:
- 219-044
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Natural Rubber | |
| Width | 50 mm | |
| Length | 50m | |
| Model Number | 6835 | |
| Thickness | 50mm | |
| Colour | Beige | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Natural Rubber | ||
Width 50 mm | ||
Length 50m | ||
Model Number 6835 | ||
Thickness 50mm | ||
Colour Beige | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RS
RS PRO Masking Tape, 50 mm x 50 m, Crepe Paper, Natural Rubber Adhesive
The RS PRO Masking Tape is designed to provide a neat finish on painting projects. It is ideal for masking off areas during spraying or protecting wood from splintering while drilling. Made from lightly creped paper with a solvent-based, rubber resin adhesive, this tape is easy to unwind and tear. Its low tack adhesive allows for repositioning, ensuring precision in setup and a clean peel up to three hours after application.
Features and Benefits
High Resistance to Abrasion and Corrosion: Ensures durability and longevity in various conditions
Good Electrical Strength and Mechanical Protection: Offers reliable performance in electrical applications
Semi Crepe Paper Backing Material: Provides easy handling and application
Natural Rubber Adhesive: Ensures strong adhesion with repositionable capability
Length 50m: Suitable for extensive use without frequent replacement
Width 50 mm: Ideal for covering larger areas efficiently
High Resistance to Moisture: Maintains performance in humid environments
Applications
Interior decoration
Painting and spraying projects
Woodworking
DIY projects
Additional Information
Kit Contents: Includes one roll of masking tape
Key Standards: Conforms to industry standards for masking tapes
Other: Known as painters tape, suitable for professionals and hobbyists alike
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 20821 Beige Masking Tape 50 mm x 50 m
- RS PRO 8667 Beige Masking Tape 50 mm x 50 m
- 3M 201E Beige Masking Tape 36mm x 50 m
- 3M 201E Beige Masking Tape 48mm x 50 m
- RS PRO 20829 Pink Masking Tape 50 mm x 50 m
- DUCK TAPE 232317 Beige Masking Tape Masking Tape 25mm x 50 m
- 3M SCOTCH 2120E Beige Masking Tape 24mm x 50 m
- 3M 501E Beige Masking Tape 24mm x 50 m
